TDKC5750X7R2E105M230KACondensateur céramique multicouche
Cap Ceramic 1uF 250V X7R 20% Pad SMD 2220 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 20% | |
| 250VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3 | |
| 5.7 X 5 X 2.3 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.3 | |
| ±0.4 | |
| ±0.4 | |
| ±0.2 |
This C5750X7R2E105M230KA multilayer ceramic capacitor from TDK offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. Its capacitance value is 1uF. This product is 5.7 mm long, 2.3 mm tall and 5 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

