Infineon Technologies AGC505CA4EMCAFXQMA1Microcontrollers - MCUs
MCU 8-bit C500 CISC 32KB PROM 5V 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| C500 | |
| CISC | |
| C500 | |
| 8051 | |
| 20 | |
| 20 | |
| 8 | |
| PROM | |
| 32KB | |
| 1.25KB | |
| Yes | |
| CAN/USART | |
| 34 | |
| 3 | |
| 4 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| CAN Controller | |
| 4.25 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 2 mm |
| Largeur du paquet | 10 mm |
| Longueur du paquet | 10 mm |
| Carte électronique changée | 44 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | MQFP |
| 44 | |
| Forme de sonde | Gull-wing |
Use this programmable C505CA4EMCAFXQMA1 microcontroller manufactured by Infineon Technologies, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its eprom program memory is 32KB. This is a 8 bit processor. Its ADC resolution is 10. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.25 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

