10-25% de reduction
KEMET CorporationC430C474M5U5TACondensateur céramique multicouche
Cap Ceramic 0.47uF 50V Z5U 20% Axial 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 4 | |
| 3.81 X 6.1 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 6.1(Max) |
Due to the use of different ceramic dielectric materials used in this C430C474M5U5TA multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.47uF. This product is 7.37(Max) mm long with a diameter of 3.81(Max) mm. The C430C474M5U5TA MLCC capacitor has an axial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

