50-75% de réduction

KEMET CorporationC410C221J1G5TACondensateur céramique multicouche

Cap Ceramic 220pF 100V C0G 5% Axial 125°C Bag

Do you need a non-polarized capacitor? This C410C221J1G5TA multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C410C221J1G5TA MLCC capacitor has an axial termination style. Its capacitance value is 220pF. It has a tolerance of 5%. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm.

Import TariffMay apply to this part

3 808 pièces: Livraison en 2 jours

    Total$102.07Price for 3425

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1822+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Méxique
      • In Stock: 3 808 pièces
      • Price: $0.0298

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.