SwitchcraftC3MRaccordement audio et vidéo
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| M | |
| 3 | |
| 3 | |
| 1 | |
| Solder Cup | |
| Straight | |
| 15 | |
| 36.32 | |
| 27.79 | |
| Panel Mount | |
| Polyester | |
| Silver | |
| Phosphor Bronze |
Make your project the best it can be by using this xlr connector C3M audio and video connector from Switchcraft. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. This connector has a single port. It has 3 terminals. This product is 27.79 mm long with a diameter of 36.32 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

