50-75% de réduction

KEMET CorporationC322C220KCR5TACondensateur céramique multicouche

Cap Ceramic 22pF 500V X7R 10% Radial 5.08mm 125°C Bag

Use its standard classification system to find out what this C322C220KCR5TA multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 500 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 5.08(Max) mm deep. The C322C220KCR5TA MLCC capacitor has a radial termination style. Its capacitance value is 22pF.

Import TariffMay apply to this part

487 pièces: Prêt à être expédié le lendemain

    Total$0.07Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2029+
      Manufacturer Lead Time:
      19 semaines
      Country Of origin:
      Méxique
      • In Stock: 487 pièces
      • Price: $0.074

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.