50-75% de réduction
KEMET CorporationC320C103K5R5TATRCondensateur céramique multicouche
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.54mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 2.5 | |
| 5.08 X 3.18 X 5.84 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 5.84(Max) | |
| 7.36(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C320C103K5R5TATR multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.01uF. The C320C103K5R5TATR MLCC capacitor has a radial termination style. It has a tolerance of 10%. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

