25-50% de réduction
KEMET CorporationC315C223M5U5TACondensateur céramique multicouche
Cap Ceramic 0.022uF 50V Z5U 20% Radial 2.54mm 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 4 | |
| 3.81 X 2.54 X 3.14 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 3.14(Max) | |
| 4.66(Max) |
Do you need a non-polarized capacitor? This C315C223M5U5TA multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. Its capacitance value is 0.022uF. The C315C223M5U5TA MLCC capacitor has a radial termination style. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

