10-25% de reduction
KEMET CorporationC315C100KDG5TACondensateur céramique multicouche
Cap Ceramic 10pF 1000V C0G 10% Radial 2.54mm 125°C Medical Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 10% | |
| 1000VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 3.81 X 3.14 X 3.3 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 3.14(Max) | |
| 3.3(Max) | |
| 4.82(Max) |
This C315C100KDG5TA multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its straight wire form. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 10pF. The C315C100KDG5TA MLCC capacitor has a radial termination style. It has a tolerance of 10%. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 3.81(Max) mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

