TDKC2012NP02A122J060AACondensateur céramique multicouche
Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0012uF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2 X 1.25 X 0.6 | |
| 0805 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.6 |
With alternating layers of ceramic acting as the dielectric and electrodes, this C2012NP02A122J060AA multilayer ceramic capacitor from TDK achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.0012uF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

