KEMET CorporationC1825X105KARACTUCondensateur céramique multicouche
Cap Ceramic 1uF 250V X7R 10% Pad SMD 1825 Flexible Termination 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 250VDC | |
| X7R | |
| Flexible Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.6 X 6.4 X 1.5 | |
| 1825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.6 | |
| 6.4 | |
| 1.5 | |
| 0.24 |
Since this C1825X105KARACTU multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.6 mm long, 1.5 mm tall and 6.4 mm deep. This device is made with flexiterm technology. Its capacitance value is 1uF. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

