TDKC1608X7R1C474K080ACCondensateur céramique multicouche

Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 125°C T/R

This C1608X7R1C474K080AC multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 0.47uF.

8 000 pièces: Livraison en 3 jours

    Total$90.40Price for 8000

    • (4000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2548+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Japon
      • In Stock: 8 000 pièces
      • Price: $0.0113

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.