TDKC1608X5R1C685K080ABCondensateur céramique multicouche

Cap Ceramic 6.8uF 16V X5R 10% Pad SMD 0603 85°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C1608X5R1C685K080AB multilayer ceramic capacitor from TDK achieves a large capacitance in a small package. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 6.8uF.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.