25-50% de réduction
KEMET CorporationC1210C226K8RACCondensateur céramique multicouche
Cap Ceramic 22uF 10V X7R 10% Pad SMD 1210 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 10% | |
| 10VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 125 | |
| Bag | |
| 3.2 | |
| 2.5 | |
| 2.5 |
You can use multiple capacitors of different parameters choosing this C1210C226K8RAC multilayer ceramic capacitor from Kemet! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. Its capacitance value is 22uF. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

