10-25% de reduction
KEMET CorporationC1206C473J1HACTUCondensateur céramique multicouche
Cap Ceramic 0.047uF 100V X8R 5% Pad SMD 1206 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 5% | |
| 100VDC | |
| Extreme Low | |
| X8R | |
| Standard | |
| No | |
| Extremely Low ESR and ESL|High Thermal Stability | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 |
This C1206C473J1HACTU multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.047uF. It has a tolerance of 5%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

