10-25% de reduction

KEMET CorporationC1206C270F5GACTUCondensateur céramique multicouche

Cap Ceramic 27pF 50V C0G 1% Pad SMD 1206 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C1206C270F5GACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 27pF. It has a tolerance of 1%. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

624 pièces: Livraison en 2 jours

    Total$0.05Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1718+
      Manufacturer Lead Time:
      16 semaines
      Minimum Of :
      1
      Maximum Of:
      624
      Country Of origin:
      Méxique
         
      • Price: $0.0536
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1718+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Méxique
      • In Stock: 624 pièces
      • Price: $0.0536

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.