10-25% de reduction

KEMET CorporationC1206C153K5RACTUCondensateur céramique multicouche

Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 1206 125°C T/R

Since this C1206C153K5RACTU multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 0.015uF.

Import TariffMay apply to this part

4 156 pièces: Livraison en 2 jours

    Total$8.50Price for 156

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2204+
      Manufacturer Lead Time:
      23 semaines
      Minimum Of :
      156
      Maximum Of:
      3999
      Country Of origin:
      Méxique
         
      • Price: $0.0545
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2204+
      Manufacturer Lead Time:
      23 semaines
      Country Of origin:
      Méxique
      • In Stock: 156 pièces
      • Price: $0.0545
    • (4000)

      Livraison en 2 jours

      Increment:
      4000
      Ships from:
      États Unis
      Date Code:
      2524+
      Manufacturer Lead Time:
      23 semaines
      Country Of origin:
      Taïwan
      • In Stock: 4 000 pièces
      • Price: $0.0517

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.