KEMET CorporationC1206C106K4RAC7800Condensateur céramique multicouche

Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 125°C T/R

Do you need a capacitor with high stability and low losses? Then this C1206C106K4RAC7800 multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 10uF.

862 000 pièces: Livraison en 2 jours

    Total$166.80Price for 2000

    • (2000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2530+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Taïwan
      • In Stock: 862 000 pièces
      • Price: $0.0834

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.