10-25% de reduction

KEMET CorporationC0805C680J5GACCondensateur céramique multicouche

Cap Ceramic 68pF 50V C0G 5% Pad SMD 0805 125°C Bag

This C0805C680J5GAC multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 68pF.

Import TariffMay apply to this part

94 pièces: Prêt à être expédié le lendemain

    Total$0.00Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1831+
      Manufacturer Lead Time:
      19 semaines
      Country Of origin:
      Méxique
      • In Stock: 94 pièces
      • Price: $0.0007

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.