KEMET CorporationC0805C105J3RACTUCondensateur céramique multicouche

Cap Ceramic 1uF 25V X7R 5% Pad SMD 0805 125°C T/R

Do you need a capacitor with high stability and low losses? Then this C0805C105J3RACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 1uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

27 500 pièces: Prêt à être expédié le lendemain

    Total$867.75Price for 2500

    • (2500)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2535+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Méxique
      • In Stock: 27 500 pièces
      • Price: $0.3471

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.