KEMET CorporationC062C823K1R5TACondensateur céramique multicouche
Cap Ceramic 0.082uF 100V X7R 10% Radial 5.08mm 125°C Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 0.082uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 7.37 X 2.29 X 7.37 | |
| -55 | |
| 125 | |
| Bag | |
| 0.635 | |
| 7.37 | |
| 2.29 | |
| 7.37 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C062C823K1R5TA multilayer ceramic capacitor from Kemet! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C062C823K1R5TA MLCC capacitor has a radial termination style. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep. Its capacitance value is 0.082uF. It has a tolerance of 10%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

