KEMET CorporationC0603C104K3PACTUCondensateur céramique multicouche

Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0603 85°C T/R

This C0603C104K3PACTU multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long and 0.8 mm. It has a tolerance of 10%. Its capacitance value is 0.1uF.

Import TariffMay apply to this part

10 138 pièces: Livraison en 2 jours

    Total$67.00Price for 1359

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2144+
      Manufacturer Lead Time:
      24 semaines
      Minimum Of :
      1359
      Maximum Of:
      10138
      Country Of origin:
      Méxique
         
      • Price: $0.0493
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2144+
      Manufacturer Lead Time:
      24 semaines
      Country Of origin:
      Méxique
      • In Stock: 10 138 pièces
      • Price: $0.0493

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.