KEMET CorporationC052C102K2R5TACondensateur céramique multicouche
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 200VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 2.5 | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bag | |
| 0.635 | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| 5.97 |
Since this C052C102K2R5TA multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. The C052C102K2R5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.001uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

