KEMET CorporationC0402C560J4GACTUCondensateur céramique multicouche

Cap Ceramic 56pF 16V C0G 5% Pad SMD 0402 125°C T/R

Do you need a capacitor with high stability and low losses? Then this C0402C560J4GACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 56pF. It has a tolerance of 5%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    13 semaines
    • Price: $0.0758
    1. 10000+$0.0758
    2. 20000+$0.0742
    3. 40000+$0.0735
    4. 50000+$0.0727
    5. 60000+$0.0712
    6. 100000+$0.0708
    7. 120000+$0.0707
    8. 150000+$0.0706

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.