25-50% de réduction
KEMET CorporationC0402C180J5GACAUTOCondensateur céramique multicouche
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 18pF | |
| 5% | |
| 50VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Extremely Low ESR and ESL|High Ripple Current|High Thermal Stability|No Piezoelectric Noise | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.00121 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0402C180J5GACAUTO multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 18pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

