KEMET CorporationC0402C102K5RACAUTOCondensateur céramique multicouche
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.001uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.00121 |
This C0402C102K5RACAUTO multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

