NXP SemiconductorsBZX884-C12,315Zener
Zener Diode Single 12V 5% 10Ohm 250mW Automotive AEC-Q101 2-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 0.9 | |
| 250 | |
| 5 | |
| 0.1 | |
| 0.2 | |
| 10 | |
| 105 | |
| 250 | |
| -55 | |
| 150 | |
| Automotive | |
| 7.9mV/K | |
| 12.6 | |
| 11.4 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.47(Max) mm |
| Largeur du paquet | 0.62(Max) mm |
| Longueur du paquet | 1.02(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN |
| 2 |
Use a voltage regulator BZX884-C12,315 zener diode from NXP Semiconductors that will work for backward currents. Its maximum power dissipation is 250 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

