Micro Commercial ComponentsBZX84C9V1-TPZener
Diode Zener Single 9.1V 5% 350mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Unknown |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 5% | |
| 0.9 | |
| 350 | |
| 5 | |
| 0.5 | |
| 15 | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1(Max) |
| Largeur du paquet | 1.4(Max) |
| Longueur du paquet | 3.04(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C9V1-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 5 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

