10-25% de reduction

VishayBZX84C8V2-HE3-08Zener

Diode Zener Single 8.2V 5% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101

This BZX84C8V2-HE3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 0.7 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

273 pièces: Livraison en 2 jours

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1910+
      Manufacturer Lead Time:
      99 semaines
      Minimum Of :
      1
      Maximum Of:
      273
      Country Of origin:
      Chine
         
      • Price: $0.0056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1910+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Chine
      • In Stock: 273 pièces
      • Price: $0.0056

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.