onsemiBZX84C62LT1GZener

Zener Diode Single 62V 5% 215Ohm 300mW 3-Pin SOT-23 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX84C62LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. Its test current is 2 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 62 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

Total en stock: 39 834 pièces

Regional Inventory: 33 834

    Total$0.02Price for 1

    33 834 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1832+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 33 834 pièces
      • Price: $0.0150
    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2451+
      Manufacturer Lead Time:
      31 semaines
      Country Of origin:
      Chine
      • In Stock: 6 000 pièces
      • Price: $0.0128

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.