10-25% de reduction
onsemiBZX84C24LT1GZener
Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 5% | |
| 0.9 | |
| 300 | |
| 5 | |
| 0.05 | |
| 70 | |
| 80 | |
| 300 | |
| -65 | |
| 150 | |
| 25.6 | |
| 20.2mV/K | |
| 22.8 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.94 |
| Largeur du paquet | 1.3 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Use a voltage regulator BZX84C24LT1G zener diode from ON Semiconductor that will work for backward currents. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 24 V and a voltage tolerance of 6%. It is made in a single configuration.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

