onsemiBZX84B8V2LT1GZener

Zener Diode Single 8.2V 2% 15Ohm 300mW 3-Pin SOT-23 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX84B8V2LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.7 μA. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total en stock: 42 428 pièces

Regional Inventory: 33 428

    Total$0.07Price for 1

    33 428 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1843+
      Manufacturer Lead Time:
      18 semaines
      Minimum Of :
      1
      Maximum Of:
      9837
      Country Of origin:
      Chine
         
      • Price: $0.0688
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1843+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Chine
      • In Stock: 9 837 pièces
      • Price: $0.0688
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1843+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 23 591 pièces
      • Price: $0.0515
    • (3000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2545+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Chine
      • In Stock: 9 000 pièces
      • Price: $0.0227

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.