| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 16 | |
| 2% | |
| 0.9 | |
| 300 | |
| 5 | |
| 0.05 | |
| 40 | |
| 105 | |
| 300 | |
| -65 | |
| 150 | |
| 12.2mV/K | |
| 16.3 | |
| 15.7 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.94 mm |
| Largeur du paquet | 1.3 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX84B16LT1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 16 V and a voltage tolerance of 2%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

