NXP SemiconductorsBZX79-C3V3,133Zener
Diode Zener Single 3.3V 5% 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 5 | |
| 0.25 | |
| 95 | |
| 450 | |
| -65 | |
| 200 | |
| -2.4mV/K | |
| 3.5 | |
| 3.1 | |
| Ammo | |
| Diamètre | 1.85(Max) |
| Installation | Through Hole |
| Longueur du paquet | 4.25(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | ALF |
| 2 | |
| Forme de sonde | Through Hole |
Use a voltage regulator BZX79-C3V3,133 zener diode from NXP Semiconductors that will work for backward currents. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 5 μA. Its test current is 5 mA. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

