NXP SemiconductorsBZX79-C27,133Zener
Diode Zener Single 27V 5% 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 27 | |
| 5% | |
| 0.9 | |
| 500 | |
| 2 | |
| 0.05 | |
| 0.25 | |
| 80 | |
| 50 | |
| -65 | |
| 200 | |
| 22.7mV/K | |
| 28.9 | |
| 25.1 | |
| Ammo | |
| Diamètre | 1.85(Max) |
| Installation | Through Hole |
| Longueur du paquet | 4.25(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | ALF |
| 2 |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX79-C27,133 zener diode from NXP Semiconductors. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500@Ta=50C mW. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

