| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 11 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.1 | |
| 0.25 | |
| 20 | |
| 85 | |
| -65 | |
| 200 | |
| 11.6 | |
| 7.4mV/K | |
| 10.4 | |
| Tape and Reel | |
| Diamètre | 1.85(Max) |
| Installation | Through Hole |
| Longueur du paquet | 4.25(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | ALF |
| 2 |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX79-C11,113 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500@Ta=50C mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

