NXP SemiconductorsBZX79-B8V2,133Zener
Diode Zener Single 8.2V 2% 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 2% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.7 | |
| 0.25 | |
| 15 | |
| 150 | |
| -65 | |
| 200 | |
| 4.6mV/K | |
| 8.36 | |
| 8.04 | |
| Ammo | |
| Diamètre | 1.85(Max) |
| Installation | Through Hole |
| Longueur du paquet | 4.25(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | ALF |
| 2 |
Use a voltage regulator BZX79-B8V2,133 zener diode from NXP Semiconductors that will work for backward currents. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 0.7 μA. Its test current is 5 mA. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

