| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 7% | |
| 500 | |
| 5 | |
| 0.1 | |
| 80 | |
| 500 | |
| -65 | |
| 175 | |
| 0.08%/K | |
| Ammo | |
| Diamètre | 1.7(Max) |
| Installation | Through Hole |
| Longueur du paquet | 3.9(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-35 |
| 2 | |
| Forme de sonde | Through Hole |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZX55C30-TAP zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 7%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

