| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.6 | |
| 5% | |
| 200 | |
| 5 | |
| 5 | |
| 90 | |
| 200 | |
| -55 | |
| 150 | |
| Commercial | |
| -0.055%/°C | |
| 3.8 | |
| 3.4 | |
| Tape and Reel | |
| 0.0043 | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) mm |
| Largeur du paquet | 1.5(Max) mm |
| Longueur du paquet | 1.95(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-323 |
| 2 | |
| Forme de sonde | Gull-wing |
Check out this perfect BZX384C3V6-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

