10-25% de reduction

VishayBZX384C2V4-E3-08Zener

Diode Zener Single 2.4V 5% 200mW 2-Pin SOD-323 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX384C2V4-E3-08 zener diode from Vishay is exactly what you need. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 50 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Total en stock: 80 443 pièces

Regional Inventory: 5 443

    Total$0.02Price for 1

    5 443 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1809+
      Manufacturer Lead Time:
      39 semaines
      Minimum Of :
      1
      Maximum Of:
      5443
      Country Of origin:
      Chine
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1809+
      Manufacturer Lead Time:
      39 semaines
      Country Of origin:
      Chine
      • In Stock: 5 443 pièces
      • Price: $0.0160
    • (3000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2509+
      Manufacturer Lead Time:
      27 semaines
      Country Of origin:
      Chine
      • In Stock: 75 000 pièces
      • Price: $0.0239

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.