STMicroelectronicsBZW06-58BRLSuppresseur de tension transitoire (TVS)

Diode TVS Single Bi-Dir 58.1V 600W 2-Pin DO-15 T/R

Save yourself hassle by equipping your device with STMicroelectronics' BZW06-58BRL TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 64.6 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

12 000 pièces: Livraison en 3 jours

    Total$442.20Price for 6000

    • (6000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2149+
      Manufacturer Lead Time:
      25 semaines
      Country Of origin:
      Chine
      • In Stock: 12 000 pièces
      • Price: $0.0737

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.