NXP SemiconductorsBZV85-C27,113Zener
Diode Zener Single 27V 5% 1300mW 2-Pin DO-41 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 27 | |
| 5% | |
| 1300 | |
| 8 | |
| 0.05 | |
| 40 | |
| 1300 | |
| -65 | |
| 200 | |
| 23.8mV/K | |
| Tape and Reel | |
| Diamètre | 2.6(Max) |
| Installation | Through Hole |
| Longueur du paquet | 4.8(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-41 |
| 2 | |
| Forme de sonde | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZV85-C27,113 zener diode from NXP Semiconductors. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 0.05 μA. Its test current is 8 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

