NXP SemiconductorsBZV85-C15,113Zener
Diode Zener Single 15V 5% 1300mW 2-Pin DO-41 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 1300 | |
| 15 | |
| 0.05 | |
| 15 | |
| 1300 | |
| -65 | |
| 200 | |
| 11.25mV/K | |
| Tape and Reel | |
| Diamètre | 2.6(Max) |
| Installation | Through Hole |
| Longueur du paquet | 4.8(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-41 |
| 2 | |
| Forme de sonde | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZV85-C15,113 zener diode from NXP Semiconductors. Its test current is 15 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 0.05 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 14.7 V and a voltage tolerance of 5%. It is made in a single configuration.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

