| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 5% | |
| 500 | |
| 5 | |
| 0.1 | |
| 57 | |
| 7 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.055%/°C | |
| 8.61 | |
| 7.79 | |
| Tape and Reel | |
| 0.0106 | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.25(Max) mm |
| Largeur du paquet | 1.7(Max) mm |
| Longueur du paquet | 2.85(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-123 |
| 2 | |
| Forme de sonde | Gull-wing |
This BZT52C8V2-E3-18 zener diode from Vishay is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. This device has a maximum regulator current of 40 mA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

