Diodes IncorporatedBZT52C16T-7Zener

Diode Zener Single 16V 5.56% 300mW 2-Pin SOD-523 T/R

This BZT52C16T-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 16 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

15 000 pièces: Livraison en 2 jours

    Total$98.83Price for 5848

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2225+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 15 000 pièces
      • Price: $0.0169

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.