VishayBZT52C13-E3-08Zener

Diode Zener Single 13V 5% 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C13-E3-08 zener diode from Vishay is exactly what you need. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This device has a maximum regulator current of 25 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 15000 Minimum 15000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0226
    1. 15000+$0.0226

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.