| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 2% | |
| 500 | |
| 5 | |
| 0.1 | |
| 37 | |
| 20 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.075%/°C | |
| 12.24 | |
| 11.76 | |
| Tape and Reel | |
| 0.0106 | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.25(Max) mm |
| Largeur du paquet | 1.7(Max) mm |
| Longueur du paquet | 2.85(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-123 |
| 2 | |
| Forme de sonde | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52B12-E3-08 zener diode from Vishay is exactly what you need. This device has a maximum regulator current of 28 mA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 12 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

