| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 6% | |
| 2300 | |
| 100 | |
| 10 | |
| 2 | |
| 800 | |
| -65 | |
| 175 | |
| Commercial | |
| 0.055%/°C | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.98(Max) mm |
| Largeur du paquet | 1.9(Max) mm |
| Longueur du paquet | 2.9(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMF |
| 2 | |
| Forme de sonde | Flat |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZD27C8V2P-E3-08 zener diode from Vishay is exactly what you need. Its maximum power dissipation is 800 mW. Its test current is 100 mA. Its maximum leakage current is 10 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 6%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

