25-50% de réduction
VishayBZD27C62P-E3-08Zener
Diode Zener Single 62V 6% 2300mW 2-Pin SMF T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 62 | |
| 6% | |
| 2300 | |
| 10 | |
| 1 | |
| 80 | |
| 800 | |
| -65 | |
| 175 | |
| Commercial | |
| 0.105%/°C | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.98(Max) mm |
| Largeur du paquet | 1.9(Max) mm |
| Longueur du paquet | 2.9(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMF |
| 2 | |
| Forme de sonde | Flat |
This BZD27C62P-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its maximum leakage current is 1 μA. Its test current is 10 mA. Its maximum power dissipation is 800 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 62 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

