| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.6 | |
| 6% | |
| 2300 | |
| 100 | |
| 100 | |
| 8 | |
| 800 | |
| -65 | |
| 175 | |
| Commercial | |
| -0.09%/°C | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.98(Max) mm |
| Largeur du paquet | 1.9(Max) mm |
| Longueur du paquet | 2.9(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMF |
| 2 | |
| Forme de sonde | Flat |
This BZD27C3V6P-E3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 100 mA. Its maximum power dissipation is 800 mW. Its maximum leakage current is 100 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

